Cart

TLE6251DS

INFINEON SP000294173

image shown is a representation only

INFINEON

CAN 1T/1R 22V SO8 SMD
Supplier: Infineon Technologies
Matchcode: TLE6251DS
Rutronik No.: ASSP1191
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2016
0.8386 $
0.84 $

Prices

1 0.8386 $
5,000 0.8231 $

CAN 1T/1R 22V SO8 SMD Description

The CAN-transceiver TLE6251DS is a monolithic integrated circuit in a PG-DSO-8 package for high speed differential mode data transmission (up to 1 Mbaud) and reception in automotive and industrial applications. It works as an interface between the CAN protocol controller and the physical bus lines compatible to ISO/DIS 11898. As a successor to the first generation of HS CAN (TLE6250), the TLE6251DS is designed to provide an excellent passive behavior when the transceiver is switched off (mixed networks, terminal 15/30 applications) and a remote wake-up capability via CAN bus in low power mode. This supports networks with partially un-powered nodes. The TLE6251DS has two operation modes, the normal and the stand-by mode. These modes can be chosen by the STB pin. If the TLE6251DS is in stand-by mode and a message on the bus isdetected, the TLE6251DS changes the level at the RxD pin corresponding to the bus signal (wake-up flag). The TLE6251DS is also designed to withstand the severe conditions of automotive applications and to support 12 V and 24 V applications. The IC is based on the Smart Power Technology SPT® which allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuit.

Summary of Features

  • CAN data transmission rate up to 1 Mbaud
  • Compatible to ISO/DIS 11898
  • Supports 12 V and 24 V automotive applications
  • Low power mode with remote wake-up via CAN bus
  • Wake signaling by RxD change
  • No BUS load in stand-by mode
  • Wide common mode range for electromagnetic immunity (EMI)
  • Digital inputs compatible to 3.3 and 5 V logic devices
  • CAN short circuit proof to ground, battery and VCC
  • Split termination to stabilize the recessive level
  • TxD time-out function
  • Overtemperature protection
  • Protected against automotive transients
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Body Controller and Gateway ECU’s
  • Dashboard, Instrument Cluster
  • Car Audio and Navigation Systems, Infotainment
  • Seat and Door Modules

Parameter

Type
CAN
Package
SO8
Mounting
SMD
Top(max)
150 °C
Top(min)
-40 °C
Number of Tx
1
Vcc(min)
5 V
Number of Rx
1
Vcc(max)
40 V
Automotive
AEC-Q(100)
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000294173
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?