Cart

TLE6251-2G

INFINEON SP000407102

image shown is a representation only

INFINEON

CAN 1T/1R 22V 1Mb/s SO14 SMD
Supplier: Infineon Technologies
Matchcode: TLE6251-2G
Rutronik No.: ASSP1143
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/15/2017
1.07 $
2,675.00 $

Prices

2,500 1.07 $
5,000 1.0474 $

CAN 1T/1R 22V 1Mb/s SO14 SMD Description

As a successor of the TLE6251G, the TLE6251-2G is designed to provide an excellent passive behavior in Power Down. This feature makes the TLE6251-2G extremely suitable for mixed power supply HS-CAN networks. The TLE6251-2G provides different operation modes with a very low quiescent current in Sleep mode. Based on the high symmetry of the CANH and CANL signals, the TLE6251-2G provides a very low level of electromagnetic emission (EME) within a broad frequency range. The TLE6251-2G is integrated in a RoHS compliant PG-DSO-14 package and fulfills or exceeds the requirements of the ISO11898-5. The TLE6251G and the TLE6251-2G are fully pin compatible and function compatible. Based on the Infineon Smart Power Technology SPT®, the TLE6251-2G provides industry leading ESD robustness together with a very high electromagnetic immunity (EMI). The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices to exist on the same monolithic circuit. The TLE6251-2G and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh conditions of the automotive environment.

Summary of Features

  • HS CAN Transceiver with data transmission rates up to 1 MBaud
  • Compliant to ISO 11898-5
  • Very low power consumption in Sleep Mode
  • Bus Wake-Up and local Wake-Up
  • Inhibit output to control external circuitry
  • Split termination to stabilize the “Recessive” level
  • Separate VIO input to adapt different micro controller supply voltages
  • Separate output for failure diagnosis
  • Optimized for low electromagnetic emission (EME)
  • Optimized for a high immunity against electromagnetic interference (EMI)
  • Very high ESD robustness, ± 9 kV according to IEC 61000-4-2
  • Protected against automotive transients
  • Receive-Only mode for node failure analysis
  • TxD time-out function and RxD recessive clamping with failure indication
  • TxD to RxD short circuit recognition with failure indication
  • CANH and CANL short circuit recognition with failure indication
  • Bus dominant clamping diagnosis
  • Under-voltage detection at VCC, VIO and VS
  • Power-Up and Wake-Up source recognition
  • Short circuit proof and Over-Temperature protection
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Car Audio and Navigation Systems, Infotainment
  • Body Controller and Gateway ECU’s
  • Dashboard, Instrument Cluster

Parameter

Type
CAN
Package
SO14
Mounting
SMD
Top(max)
150 °C
Top(min)
-40 °C
Number of Tx
1
Vcc(min)
5 V
Number of Rx
1
Vcc(max)
40 V
Automotive
AEC-Q(100)
Footprint
51.6 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000407102
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?