Cart

TLE6230GP

INFINEON SP000691114

image shown is a representation only

INFINEON

8xLSS SPI 1.5A DSO-36
Supplier: Infineon
Matchcode: TLE6230GP
Rutronik No.: ICIFP45488
Unit Pack: 800
MOQ: 800
package: P-DSO-36
Packaging: REEL
In Stock
3.53 $
2,824.00 $

8xLSS SPI 1.5A DSO-36 Description

Octal Low-Side Switch in Smart Power Technology (SPT) with a Serial Peripheral Interface (SPI) and eight open drain DMOS output stages. The TLE 6230 GP is protected by embedded protection functions and designed for automotive and industrial applications. The output stages are controlled via an SPI Interface. Additionally four channels can be controlled direct in parallel for PWM applications. Therefore the TLE 6230 GP is particularly suitable for engine management and powertrain systems.

Summary of Features

  • Short Circuit Protection
  • Overtemperature Protection
  • Overvoltage Protection
  • 16 bit Serial Data Input and Diagnostic Output (2 bit/ch. acc. SPI protocol)
  • Direct Parallel Control of Four Channels for PWM Applications
  • Parallel Inputs High or Low Active Programmable
  • General Fault Flag
  • Low Quiescent Current
  • Compatible with 3,3 V Micro Controllers
  • Electostatic Discharge (ESD) Protection
  • Green Product (RoHS compliant)
  • AEC Qualified

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
P-DSO-36
Channels
8
R(on,typ)/Ch
750 mOhm
V(op,min)
4.5 V
V(op,max)
5.5 V
I(lim,max)/Ch
1.5 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
SmartPower
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
7 V
t(off)
6 µs
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
dif. loads
t(on)
8 µs
Supplier Part
SP000691114
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?