Cart

TLE6228GP

INFINEON SP000801282

image shown is a representation only

INFINEON

4xLSS 16A SO-20 SMD
Supplier: Infineon Technologies
Matchcode: TLE6228GP
Rutronik No.: ICIFP45248
Unit Pack: 800
MOQ: 800
package: PG-DSO-20
Packaging: REEL
On request
4.04 $
3,232.00 $

Prices

800 4.04 $
1,600 3.79 $
2,400 3.72 $
3,200 3.44 $

4xLSS 16A SO-20 SMD Description

Quad channel Low-Side-Switch (2x5A/2x3A) in Smart Power Technology (SPT) with four separate inputs and four open drain DMOS output stages. The TLE 6228 GP is fully protected by embedded protection functions and designed for automotive and industrial applications. Each channel has its own status signal for diagnostic feedback. Therefore the TLE 6228 GP is particularly suitable for ABS or Powertrain Systems.

Summary of Features

  • Shorted Circuit Protection
  • Overtemperature Protection
  • Overvoltage Protection
  • Parallel Control of the Inputs (PWM Applications)
  • Seperate Diagnostic Pin for Each Channel
  • Power - SO 20 - Package with integrated cooling area
  • Standby mode with low current consumption
  • µC compatible Input
  • Electrostatic Discharge (ESD) Protection
  • Green Product (RoHS compliant)
  • AEC qualified

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-20
Channels
4
V(op,min)
4.8 V
V(op,max)
32 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000801282
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?