TLE6225G

Supplier: Infineon Technologies
Matchcode: TLE6225G
Rutronik No.: ICIFP44815
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-20
Packaging: REEL
Parameter
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PG-DSO-20
- Channels
- 4
- V(op,min)
- 4.5 V
- V(op,max)
- 32 V
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP000354574
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- A
- Supplier Lead time
- 20 weeks