Cart

TLE6209R

INFINEON SP000732082

image shown is a representation only

INFINEON

H-Br 7A 45V SO-20 SMD
Supplier: Infineon Technologies
Matchcode: TLE6209R
Rutronik No.: ICMOT4984
Unit Pack: 800
MOQ: 800
package: PG-DSO-20
Packaging: REEL
Best Choice
In Stock
4.96 $
3,968.00 $

H-Br 7A 45V SO-20 SMD Description

The TLE 6209 R is an integrated power H-Bridge with D-MOS output stages for driving bidirectional loads such as DC-Motors. The design is based on Infineons Smart Power Technology SPT which allows bipolar, CMOS and power D-MOS devices on the same monolithic circuit. Operation modes forward (cw), reverse (ccw) and brake are invoked by two control pins PWM and DIR. Protection and a reliable diagnosis of overcurrent, openload, short-circuit to ground, to the supply voltage or across the load are integrated. Detailed diagnostic information is given via the 8 bit SPI status word. An integrated chopper current limitation limits the current e.g. to reduce power dissipation during mechanical block of a DC motor. Several device parameters can be set by the SPI control word. A three-level temperature monitoring with prewarning, warning and shutdown is included for controlled operation under critical power loss conditions.

Summary of Features

  • Delivers up to 6 A continuous and 7 A peak current
  • Optimized for DC motor management applications
  • Very low R DS ON of typ. 150 mΩ @ 25 °C per switch
  • Operates at supply voltages of up to 40V
  • Overvoltage Protection against transients up to 45 V
  • Outputs fully short circuit protected
  • Standard SPI-Interface, daisy chain capability
  • Adjustable chopper current regulation of up to 7 A
  • Temperature monitor with prewarning, warning and shutdown
  • Over- and Undervoltage-Lockout
  • Open load detection
  • Detailed load failure diagnosis by SPI
  • Minimized power dissipation due to active free-wheeling
  • Low EMI due to voltage slope regulation
  • Very low current consumption (typ. 20 μA @ 25 °C) in stand-by (Inhibit) mode
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Full protection and diagnosis capability enables for use in safety relevant applications, covers full automotive temperature range
  • No external freewheeling diodes required
  • SPI interface enables bidrectional communictation with microcontroller

Target Applications

  • Electronic Throttle Control
  • Exhaust Gas Recirculation System
  • Variable Turbo Geometry
  • Waste Gate
  • Resonant Charging Flaps
  • Swirl & Tumble flaps
  • Variable Valve timing

Parameter

Type
H-Br
I(out)
6 A
U(min)
5.2 V
U(max)
40 V
Automotive
AEC-Q(100)
Package
PG-DSO-20
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
4
R(DS)(on)
150 mOhm
Packaging
REEL
Supplier Part
SP000732082
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?