Cart

TLE6208-6G

INFINEON SP001130178

image shown is a representation only

INFINEON

6xHaBr 0.6A 40V SO-28 SMD
Supplier: Infineon
Matchcode: TLE6208-6G
Rutronik No.: ICMOT5167
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-28
Packaging: REEL
Best Choice
In Stock
4.34 $
4,340.00 $

Prices

1,000 4.34 $
2,000 4.01 $

Parameter

Type
6xHaBr
U(max)
40 V
Automotive
AEC-Q(100)
Package
PG-DSO-28
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
800 mOhm
Packaging
REEL
Supplier Part
SP001130178
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Indonesia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?