Cart

TLE6208-6G

INFINEON

6xHaBr 0.6A 40V SO-28 SMD
Supplier: Infineon Technologies
Matchcode: TLE6208-6G
Rutronik No.: ICMOT4721
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/01/2014
3.92 $
3,920.00 $

Prices

1,000 3.92 $
2,000 3.78 $
4,000 3.69 $
Article with this quantity is not orderable.

6xHaBr 0.6A 40V SO-28 SMD Description

The TLE 6208-6 G is a fully protected Hex-Half-Bridge-Driver designed specifically for automotive and industrial motion control applications. The part is based on Infineons Smart Power Technology SPT® which allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuitry. The six low and high side drivers are freely configurable and can be controlled separately. Therefore all kind of loads can be combined. In motion control up to 5 actuators (DC-Motors) can be connected to the 6 halfbridge-outputs (cascade configuration). Operation modes forward (cw), reverse (ccw), brake and high impedance are controlled from a standard SPI-Interface. The possibility to control the outputs via software from a central logic, allows limiting the power dissipation. So the standard PG-DSO-28-24-package meets the application requirements and saves PCB-Board-space and cost. Furthermore the build-in features like Over- and Undervoltage-Lockout, Over-Temperature-Protection and the very low quiescent current in stand-by mode opens a wide range of automotive- and industrial-applications.

Parameter

Type
6xHaBr
U(max)
40 V
Automotive
AEC-Q(100)
Package
PG-DSO-28
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
R(DS)(on)
800 mOhm
Packaging
REEL
Supplier Part
SP000305936
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?