Cart

TLE5205-2G

INFINEON SP000377307

image shown is a representation only

INFINEON

H-Br 5A 40V TO263-7 SMD
Supplier: Infineon Technologies
Matchcode: TLE5205-2G
Rutronik No.: ICMOT4699
Unit Pack: 1000
MOQ: 1000
package: TO263-7
Packaging: REEL
Best Choice
In Stock
2.85 $
2,850.00 $

H-Br 5A 40V TO263-7 SMD Description

The TLE 5205-2 is an integrated power H-bridge with DMOS output stages for driving DC-Motors. The part is built using the Infineon multi-technology process SPT® which allows bipolar and CMOS control circuitry plus DMOS power devices to exist on the same monolithic structure. Operation modes forward (cw), reverse (ccw), brake and high impedance are invoked from just two control pins with TTL/CMOS compatible levels. The combination of a low R DS ON and the use of a power IC package with low thermal resistance and high thermal capacity helps to minimize system power dissipation. A blocking capacitor at the supply voltage is the only external circuitry due to the integrated freewheeling diodes.

Summary of Features

  • Delivers up to 5 A continuous 6 A peak current
  • Optimized for DC motor management applications
  • Operates at supply voltages up to 40 V
  • RDS ON; typ. 200 m Ω @ 25 ° C per switch
  • Output full short circuit protected
  • Overtemperature protection with hysteresis and diagnosis
  • Short circuit and open load diagnosis with open drain error flag
  • Undervoltage lockout
  • CMOS/TTL compatible inputs with hysteresis
  • No crossover current
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Basic monolithic H-bridge saves board area, supports easy control via direct inputs, covers full automotive temperature range
  • No external freewheeling diodes required

Target Applications

  • Auxiliary waterpumps
  • Agricultural equipments
  • Air shutter system
  • Industrial DC motor applications

Parameter

Type
H-Br
I(out)
5 A
U(min)
6 V
U(max)
7 V
Automotive
AEC-Q(100)
Package
TO263-7
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
4
R(DS)(on)
200 mOhm
Packaging
REEL
Supplier Part
SP000377307
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?