Cart

TLE5027C E6747

INFINEON

Speed Sensor GMR
Supplier: Infineon Technologies
Matchcode: TLE5027C E6747
Rutronik No.: ICIN4018
Unit Pack: 1
MOQ: 1500
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.71 $
4,065.00 $

Prices

1,500 2.71 $
6,000 2.64 $
12,000 2.60 $

Parameter

Type
GMR
Top(max)
150 °C
Package
PG-DSO-8
Automotive
AEC-Q(100)
Packaging
REEL
Leadfree Defin.
RoHS-conform
Top(min)
-40 °C
Mounting
SMD
Supplier Part
SP000317779
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?