Cart

TLE5012B EVALKIT

INFINEON

Magneto Resistive Sensor
Supplier: Infineon Technologies
Matchcode: TLE5012B EVALKIT
Rutronik No.: ICIN2250
Unit Pack: 1
MOQ: 1
package: SSO-4
Packaging: INDIVIDUAL
On request
792.22 $
792.22 $

Prices

1 792.22 $
2 772.42 $
6 759.21 $
14 739.41 $
35 719.60 $

Magneto Resistive Sensor Description

The kit consists of a PGSISI box and an evaluation board and allows evaluation of an integrated Giant Magneto Resistance (iGMR) angle sensor. The evaluation board (PCB) with angle sensor and rotating magnet is available seperately (without PGSISI box). See TLE5012B EVALBOARD.

Parameter

Package
SSO-4
Automotive
AEC-Q(100)
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Mounting
THT
Supplier Part
SP000912902
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?