Cart

TLE4997A8D

INFINEON

HallLinear Analog REDUNDANT
Supplier: Infineon Technologies
Matchcode: TLE4997A8D
Rutronik No.: ICIN3831
Unit Pack: 2500
MOQ: 2500
package: PG-TDSO
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.48 $
8,700.00 $

Parameter

Output
2
Package
PG-TDSO
B(min)
300 mV/mT
B(max)
ANALOG
Vcc(max)
5.5 V
Top(max)
150 °C
Sensitivity
Linear
SetPoints
YES
B(max)
409 mT
Icc
26.1 mT
Automotive
AEC-Q(100)
Icc
4 mA
Technology
0 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
SP001115196
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?