Cart

TLE4997 EVALBOARD

INFINEON

EVALBOARD FOR TLE4997 THT
Supplier: Infineon Technologies
Matchcode: TLE4997 EVALBOARD
Rutronik No.: ICIN3956
Unit Pack: 1
MOQ: 1
package: SSO-3
Packaging: INDIVIDUAL
On request
On request
On request

EVALBOARD FOR TLE4997 THT Description

The evaluation board allows evaluation of the linear Hall TLE 4997 family.

Parameter

Top(max)
150 °C
Package
SSO-3
Automotive
AEC-Q(100)
Technology
Linear
Programmable
Yes
Packaging
INDIVIDUAL
Leadfree Defin.
4
B(max)
200 mT
Icc
6 mA
Resolution
16 bits
SetPoints
2
Mounting
THT
B(min)
-200 mT
Supplier Part
SP000875086
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?