Cart

TLE4983C-HT E8547

INFINEON

HallSpeed Programmable
Supplier: Infineon Technologies
Matchcode: TLE4983C-HT E8547
Rutronik No.: ICIN2279
Unit Pack: 1500
MOQ: 1500
package: SSO-3
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
2.73 $
4,095.00 $

Prices

1,500 2.73 $
6,000 2.66 $
12,000 2.61 $

Parameter

Type
PROGRAMM
Vcc(min)
3.3 V
Top(max)
150 °C
Package
SSO-3
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Icc
20 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
18 V
Mounting
THT
Supplier Part
SP000894730
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?