Cart

TLE4961-5M

INFINEON SP001013854

image shown is a representation only

INFINEON

HallSwitch Latch SOT23 SMD
Supplier: Infineon Technologies
Matchcode: TLE4961-5M
Rutronik No.: ICIN2983
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.33 $
990.00 $

Prices

3,000 0.33 $
6,000 0.3159 $
9,000 0.2995 $

Parameter

Type
Latch
Bon(min)
10.3 mT
Boff(min)
-19,8 mT
Vcc(min)
3 V
Top(max)
150 °C
Package
SOT23
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
4
Icc
1.6 mA
Hall elements
1
Bon(max)
19.8 mT
Boff(max)
-10,3 mT
Top(min)
-40 °C
Vcc(max)
32 V
Mounting
SMD
Supplier Part
SP001013854
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?