Cart

TLE4957C E6747

INFINEON SP000649296

image shown is a representation only

INFINEON

HallSpeed Different
Supplier: Infineon
Matchcode: TLE4957C E6747
Rutronik No.: ICIN2200
Unit Pack: 1500
MOQ: 1500
package: SSO-3
Packaging: AMMOPACK
Topseller
In Stock
2.23 $
3,345.00 $

HallSpeed Different Description

Summary of Features

  • High sensitivity
  • Adaptive thresholds
  • Hidden adaptive hysteresis
  • Large operating air gap
  • Advanced performance by dynamic self calibration principle
  • Wide frequency range of 1Hz to 8kHz
  • Digital output signal
  • Wide operating temperature ranges of -40°C≤Tj≤+175°C
  • Reverse voltage protection at Vs-pin
  • Short-circuit and over-temperature protection of output
  • Module style package with two integrated capacitors: 4.7nF between Q and GND 47nF between Vs and GND: Required for micro cuts in power supply and optimal EMC robustness

Target Applications

  • Automatic transmission systems
  • Engine speed (crankshaft)
  • Industrial speed sensing

Parameter

Type
DIFFERENT
Vcc(min)
4.5 V
Top(max)
150 °C
Package
SSO-3
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
6.8 mA
Hall elements
2
Top(min)
-40 °C
Vcc(max)
20 V
Mounting
THT
Supplier Part
SP000649296
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?