Cart

TLE4945-2L

INFINEON SP000013154

image shown is a representation only

INFINEON

HallSwitch Bipolar SSO-3 THT
Supplier: Infineon Technologies
Matchcode: TLE4945-2L
Rutronik No.: ICIN1274
Unit Pack: 1
MOQ: 2000
package: SSO-3
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3867 $
773.40 $

Prices

2,000 0.3867 $
6,000 0.3738 $
10,000 0.3674 $

HallSwitch Bipolar SSO-3 THT Description

TLE4905/35/45/45-2 L (Unipolar/Bipolar Magnetic Field Switches) have been designed specifically for automotive and industrial applications. Reverse polarity protection is included on-chip as is output protection against negative voltage transients.

Summary of Features

  • Digital output signal
  • For unipolar and alternating magnetic fields
  • Large temperature range
  • Temperature compensated magnetic performance
  • Protection against reversed polarity
  • Output protection against electrical disturbances

Target Applications

  • Position/proximity indicator
  • Brushless DC motor commutation
  • Rotational indexing

Parameter

Type
BIPOLAR
Configuration
3-Wire
Package
SSO-3
Bon(min)
-3 mT
Bon(max)
6 mT
Boff(min)
-6 mT
Boff(max)
3 mT
Vcc(max)
24 V
Top(max)
150 °C
Icc
5 mA
Automotive
AEC-Q(100)
Hall elements
1
Vcc(min)
3.8 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Supplier Part
SP000013154
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?