Cart

TLE4942-1C

INFINEON SP000710676

image shown is a representation only

INFINEON

HallSpeed Different
Supplier: Infineon Technologies
Matchcode: TLE4942-1C
Rutronik No.: ICIN2198
Unit Pack: 1500
MOQ: 1500
package: SSO-2
Packaging: AMMOPACK
In Stock
Obsolete Part
Supplier Last Time Buy: 06/24/2019
1.63 $
2,445.00 $

HallSpeed Different Description

The Hall effect sensor IC TLE4942-1C is designed to provide information about rotational speed, direction of rotation, assembly position and limit airgap to modern vehicle dynamics control systems and ABS. The output has been designed as a two wire current interface based on a Pulse Width Modulation (PWM) principle. The sensor operates without external components and combines a fast power-up time with a low cut-off frequency.

Summary of Features

  • Two-wire PWM current interface
  • Detection of rotation direction
  • Airgap diagnosis
  • Assembly position diagnosis
  • Dynamic self-calibration principle
  • Single chip solution
  • No external components needed
  • High sensitivity
  • South and north pole pre-induction possible
  • High resistance to piezo effects
  • Large operating air-gaps
  • Wide operating temperature range
  • TLE4942-1C: 1.8 nF overmolded capacitor

Target Applications

  • Wheel speed applications with direction detection

Parameter

Type
DIFFERENT
Vcc(min)
4.5 V
Top(max)
150 °C
Package
SSO-2
Automotive
AEC-Q(100)
Configuration
2-Wire
Packaging
AMMOPACK
Leadfree Defin.
4
Icc
10 mA
Hall elements
2
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Supplier Part
SP000710676
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?