Cart

TLE4941PLUSCB

INFINEON SP000913556

image shown is a representation only

INFINEON

HallSpeed Different INC Magnet
Supplier: Infineon
Matchcode: TLE4941PLUSCB
Rutronik No.: ICIN3653
Unit Pack: 750
MOQ: 750
package: SSO-2
Packaging: REEL
On request
4.92 $
3,690.00 $

HallSpeed Different INC Magnet Description

TLE4941plusCB, a differential Hall sensor for measuring magnetically the car’s wheel speed, is the latest offspring of the extremely successful TLE4941 family, based on Infineon’s most recent sensor technologies for front-and backend. Designed as drop-in replacement the TLE4941plusCB is, as its predecessors, a single chip solution combining Hall sensor elements and both analogue and digital signal processing in one single chip. Its differential principle makes it immune to any kind of undesired magnetic fields and disturbances. The Hall element distance has been downsized to 2mm to be also fit for extremely small encoders. Several product improvements, both electrical and magnetic, have been put in place, such as an accelerated calibration during start-up phase and higher load dump robustness. The formerly optional firstedge detection, a feature for quick start-up, providing a reliable output signal even before calibration is fully completed, has now become standard. TLE4941plusC has a standard 2-wire current interface, high ESD robustness and works in the wide temperature range present in the harsh automotive environment. Magnetic and device offsets are cancelled by a sophisticated selfcalibration algorithm immediately after start-up. The TLE4941plusCB is an extremely robust product due to Infineon’s high quality standards as experienced automotive semiconductor supplier. After several hundred million units sold, Infineon’s active wheel speed sensors have largely proven to be the perfect match for wheel speed sensing in all aspects of functionality, robustness and flexibility.

Summary of Features

  • „Two-wire current interface: minimizes wiring
  • „„Dynamic self-calibration principle: compensates offsets
  • Single chip solution: ensures outstanding reliability
  • „„High sensitivity: can be used for large airgap applications
  • „„South and north pole preinduction possible: works for both encoders and tonewheels
  • „„High resistance to piezo effects: suits sensor overmolding wide operating temperature range
  • „„C type with 1.8nF overmolded capacitor: enhances EMC & microbreak resistance, without any external components

Target Applications

  • „„Reliable wheel speed sensing in automotive applications
  • Anti-lock Braking System (ABS)
  • Electronic Stability Program (ESP)
  • „„Automatic transmissions

Parameter

Type
DIFFERENT
Vcc(min)
4.5 V
Top(max)
150 °C
Package
SSO-2
Automotive
AEC-Q(100)
Configuration
2-Wire
Packaging
REEL
Leadfree Defin.
10
Icc
7 mA
Hall elements
2
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Supplier Part
SP000913556
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?