TLE4941-1C
HallSpeed Different
Supplier: INFINEON
Matchcode: TLE4941-1C
Rutronik No.: ICIN4579
Unit Pack: 1500
MOQ: 1500
package: SSO-2
Packaging: AMMOPACK
Parameter
- Type
- DIFFERENT
- Vcc(min)
- 4.5 V
- Top(max)
- 150 °C
- Package
- SSO-2
- Automotive
- AEC-Q(100)
- Configuration
- 2-Wire
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 8.4 mA
- Hall elements
- 2
- Top(min)
- -40 °C
- Vcc(max)
- 20 V
- Mounting
- THT
- Supplier Part
- SP001952928
- ECCN
- EAR99
- Customs Tariff No.
- 90318080000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks