Cart

TLE493D-A1B6

INFINEON SP001368598

image shown is a representation only

INFINEON

3D Sensor Automotive
Supplier: Infineon Technologies
Matchcode: TLE493D-A1B6
Rutronik No.: ICIN4003
Unit Pack: 1
MOQ: 1
package: TSOP
Packaging: REEL
In Stock
0.9062 $
0.91 $

3D Sensor Automotive Description

Description: Summary of Features
  • 3D magnetic flux density sensing
  • Ultra low power consumption with typical 5µA during operation (typical 6Hz)
  • Power-down mode with typical 7nA power consumption
  • Digital output via 2-wire standard I2C interface
  • 12 bit data resolution for each measurement direction incl. chip temperature
  • Bx, By and Bz linear field measurement of +60mT
  • Excellent matching of X/Y measurement for accurate angle sensing
  • Variable update frequencies and power modes (configurable during operation)
  • Supply voltage range = 2.9V…3.5V
  • Temperature range Tj = -40°C…125°C
  • Triggering by external µC possible via I2C protocol
  • Interrupt signal to signalise end of measurement cycle
  • Temperature measurement
  • Automotive qualified
  • Small 6-pin TSOP packag
Target Applications
  • Gear stick
  • Turnlight and wiper control elements
  • Multi function knobs
  • Pedal/valve position sensing
  • Integration in the top column module for direction indicator for instance

Parameter

Vcc(min)
2.7 V
Top(max)
125 °C
Package
TSOP
Automotive
AEC-Q(100)
Boff(min)
HAL
Packaging
REEL
Leadfree Defin.
4
Icc
0.100 mA
Bon(min)
12 bits
Angle
360 °
Top(min)
-40 °C
Vcc(max)
3.5 V
Mounting
SMD
Supplier Part
SP001368598
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?