Cart

TLE4928

INFINEON SP000700818

image shown is a representation only

INFINEON

HallSpeed Different
Supplier: Infineon Technologies
Matchcode: TLE4928
Rutronik No.: ICIN2761
Unit Pack: 1
MOQ: 1
package: SSO-3
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
2.42 $
2.42 $

Prices

1 2.42 $
4,000 2.35 $
6,000 2.32 $

Parameter

Type
DIFFERENT
Vcc(min)
4.4 V
Top(max)
170 °C
Package
SSO-3
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Icc
20 mA
Hall elements
2
Top(min)
-40 °C
Vcc(max)
23 V
Mounting
THT
Supplier Part
SP000700818
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?