Cart

TLE4924CB-2 E6547

INFINEON

HallSpeed Different with Magnet
Supplier: Infineon
Matchcode: TLE4924CB-2 E6547
Rutronik No.: ICIN3640
Unit Pack: 750
MOQ: 750
package: PG-SSOM-3
Packaging: REEL
On request
3.02 $
2,265.00 $

Parameter

Type
DIFFERENT
Top(max)
170 °C
Package
PG-SSOM-3
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
9
Hall elements
2
Mounting
THT
Supplier Part
SP001056512
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?