Cart

TLE4678-2LD

INFINEON SP001022810

image shown is a representation only

INFINEON

LDO VREG 5V 0.2A 2% TSON-10
Supplier: Infineon
Matchcode: TLE4678-2LD
Rutronik No.: ICSPR9857
Unit Pack: 1
MOQ: 1
package: DFN10-3
Packaging: INDIVIDUAL
On request
2.89 $
0 $
Article with this quantity is not orderable.

LDO VREG 5V 0.2A 2% TSON-10 Description

Description:

Summary of Features

  • Output Voltage 5 V ± 2%
  • Current Capability 200 mA
  • Ultra Low Current Consumption
  • Very Low Dropout Voltage
  • Watchdog Circuit for Monitoring a Microprocessor with Programmable Load-dependent Activating Threshold
  • Reset Circuit Sensing the Output Voltage with Programmable Switching Threshold and Delay Time
  • Reset Output Active Low Down to V Q = 1 V
  • Separated Reset and Watchdog Output
  • Excellent Line Transient Robustness
  • Maximum Input Voltage -14 V ≤ V I ≤ +45 V
  • Reverse Polarity Protection
  • Short Circuit Protected
  • Overtemperature Shutdown
  • Automotive Temperature Range -40 °C ≤ T j ≤ 150 °C
  • Available in a small thermally enhanced PG-TSON-10 package
  • Green Product (RoHS Compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general ECU's
  • Supply with Watchdog requirements
  • BCM , Dashboard supply
  • Supply with safety requirements

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.2 A
Input Voltage
45 V
Package
DFN10-3
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
250 mV
Tolerance
2 %
Op.Temp R.max
150 °C
Watchdog
YES
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001022810
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?