Cart

TLE4675G

INFINEON SP000315009

image shown is a representation only

INFINEON

LDO VREG 5V 0.4A 2% TO263-5
Supplier: Infineon Technologies
Matchcode: TLE4675G
Rutronik No.: ICSPR9856
Unit Pack: 1
MOQ: 1
package: D2PAK-5
Packaging: INDIVIDUAL
In Stock
4.02 $
4.02 $

LDO VREG 5V 0.4A 2% TO263-5 Description

Description:

Summary of Features

  • Output Voltage 5 V ± 2%
  • Output Current Capability 400 mA
  • Ultra Low Current Consumption
  • Very Low Drop Out Voltage
  • Reset Circuit Sensing the Output Voltage with Programmable Delay Time
  • Reset Output Active Low Down to V Q = 1 V
  • Excellent Line Transient Robustness
  • Maximum Input Voltage -42 V ≤ V I ≤ +45 V
  • Reverse Polarity Protection
  • Short Circuit Protected
  • Over temperature Shutdown
  • Automotive Temperature Range -40 °C ≤ T j ≤ 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust Protection Features
  • Wide Input Operation and Temperature Range

Target Applications

  • Automotive General

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.4 A
Input Voltage
45 V
Package
D2PAK-5
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Tolerance
2 %
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP000315009
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?