Cart

TLE4675D

INFINEON SP000315008

image shown is a representation only

INFINEON

LDO VREG 5V 0.4A 2% TO252-5
Supplier: Infineon
Matchcode: TLE4675D
Rutronik No.: ICSPR9855
Unit Pack: 1
MOQ: 1
package: DPAK-5
Packaging: INDIVIDUAL
On request
3.69 $
0 $
Article with this quantity is not orderable.

LDO VREG 5V 0.4A 2% TO252-5 Description

The TLE4675 is a monolithic integrated low drop out fixed output voltage regulator for loads up to 400 mA. An input voltage up to 45 V is regulated to an output voltage of 5 V. The integrated reset function, as well as several protection circuits combined with the wide operating temperature range offered by the TLE4675 make it suitable for supplying microprocessor system in automotive environments.

Summary of Features

  • Output Voltage 5 V ± 2%
  • Output Current Capability 400 mA
  • Ultra Low Current Consumption
  • Very Low Drop Out Voltage
  • Reset Circuit Sensing the Output Voltage with Programmable Delay Time
  • Reset Output Active Low Down to V Q = 1 V
  • Excellent Line Transient Robustness
  • Maximum Input Voltage -42 V ≤ V I ≤ +45 V
  • Reverse Polarity Protection
  • Short Circuit Protected
  • Over temperature Shutdown
  • Automotive Temperature Range -40 °C ≤ T j ≤ 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust Protection Features
  • Wide Input Operation and Temperature Range

Target Applications

  • Automotive General

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.4 A
Input Voltage
45 V
Package
DPAK-5
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
250 mV
Tolerance
2 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP000315008
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?