TLE4476D
image shown is a representation only
D.LDO VREG 3.3V/5V TO252-5
Supplier: INFINEON
Matchcode: TLE4476D
Rutronik No.: ICSPR9630
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
D.LDO VREG 3.3V/5V TO252-5 Description
The TLE 4476 is a monolithic integrated voltage regulator providing two output voltages, Q1 is a 3.3 V output for loads up to 350 mA and Q2 is a 5 V output providing 430 mA.The device is available in the PG-TO252-5-11 (D-Pak) package. Output 2 can be switched ON/OFF via the Enable input EN. The TLE 4476 is designed to supply microprocessor systems under the severe conditions of automotive applications and is therefore equipped with additional protection functions against overload, short circuit and over temperature.
Summary of Features
- Output 1: 350 mA; 3.3 V ± 4%
- Output 2: 430 mA; 5.0 V ± 4%
- Enable Input for Output 2
- Low Quiescent Current in OFF State
- Wide Operation Range: up to 42 V
- Reverse Battery Protection: up to 42 V
- Output Protected against Short Circuit
- Wide Temperature Range: -40 °C to 170 °C
- Over Voltage Protection up to 65 V (< 400 ms)
- Over Temperature Protection
- Overload Protection
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Robust Protection Features
- Wide Input Operation and Temperature Range
Target Applications
- Automotive General
Parameter
- Mode
- DUAL
- Output Voltage
- 3.3 V
- Output current
- 0.35 A
- Input Voltage
- 42 V
- Package
- DPAK-5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0.3 mA
- Tolerance
- 4 %
- Op.Temp R.max
- 150 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- Output Voltage2
- 5 V
- Output current2
- 0.43 A
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP000362383
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks