Cart

TLE4476D

INFINEON SP000935528

image shown is a representation only

INFINEON

D.LDO.VREG POS 3,3V/5V TO252-5
Supplier: Infineon Technologies
Matchcode: TLE4476D
Rutronik No.: ICSPR9430
Unit Pack: 2500
MOQ: 2500
package: TO252-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2016
On request
On request
Obsolete article with this quantity is not orderable.

D.LDO.VREG POS 3,3V/5V TO252-5 Description

The TLE 4476 is a monolithic integrated voltage regulator providing two output voltages, Q1 is a 3.3 V output for loads up to 350 mA and Q2 is a 5 V output providing 430 mA.The device is available in the PG-TO252-5-11 (D-Pak) package. Output 2 can be switched ON/OFF via the Enable input EN. The TLE 4476 is designed to supply microprocessor systems under the severe conditions of automotive applications and is therefore equipped with additional protection functions against overload, short circuit and over temperature.

Parameter

Mode
DUAL
Output Voltage
3.3 V
Output current
0.35 A
Input Voltage
42 V
Automotive
AEC-Q(100)
Package
TO252-5
Op.Temp R.min
-40 °C
Quiescent curre
0.3 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Output Voltage2
5 V
Output current2
0.43 A
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000935528
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?