Cart

TLE4305G

INFINEON SP000362379

image shown is a representation only

INFINEON

SMPS PG-DSO-8 SMD
Supplier: Infineon Technologies
Matchcode: TLE4305G
Rutronik No.: ICPWM5601
Unit Pack: 1
MOQ: 1
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 02/15/2016
On request
On request

SMPS PG-DSO-8 SMD Description

The TLE 4305G is specifically designed to control the output voltage and the output current of a switch mode power supply. Independent compensation networks for the voltage and for the current loop can be realized by external circuitry. The device contains a high accuracy bandgap reference voltage, two operational trans conductance amplifier (OTA), an opto-coupler driver output stage and an high-voltage bias circuit. The device is design to sustain input voltages up to 45 V.

Summary of Features

  • Wide supply voltage operation range
  • Wide ambient temperature operation range
  • Minimized external circuitry
  • High voltage regulation accuracy
  • High current limit regulation accuracy
  • Low temperature drift
  • Independent voltage- current-loop compensation
  • Internal fixed amplification
  • Fully temperature compensated current- and voltage OTA (operational transconductance amplifier)
  • SMD package
  • Green Product (RoHS compliant)

Benefits

  • High Input Voltage
  • Wide Temperature Range

Target Applications

  • Power supplies requiring precise output current control (e.g. battery charging)

Parameter

Type
SMPS
V(in) max
45 V
V(out)
7 V
I(out)
0.003 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000362379
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?