Cart

TLE4299GM V33

INFINEON SP000300974

image shown is a representation only

INFINEON

LDO.VREG 3,3V 0,15A 2% DSO-14
Supplier: Infineon Technologies
Matchcode: TLE4299GM V33
Rutronik No.: ICSPR10209
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
1.54 $
3,850.00 $

Prices

2,500 1.54 $
5,000 1.16 $
Article with this quantity is not orderable.

LDO.VREG 3,3V 0,15A 2% DSO-14 Description

Description:

Summary of Features

  • Output Voltage 3.3V ± 2%
  • 150 mA Output Current
  • Extreme low Current Consumption in ON State
  • Inhibit Function: Below 1 µ A Current Consumption in off Mode
  • Early Warning
  • Reset Output low Down to V Q= 1 V
  • Over Temperature Protection
  • Reverse Polarity Proof
  • Wide Temperature Range
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust Protection Features
  • Wide Input Operation and Temperature Range

Target Applications

  • Automotive General

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
45 V
Package
SO-14
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.065 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.6 V
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000300974
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?