Cart

TLE42994GM

INFINEON SP000253853

image shown is a representation only

INFINEON

LDO.VREG POS 5V 0,15A 2% SO14
Supplier: Infineon Technologies
Matchcode: TLE42994GM
Rutronik No.: ICSPR8593
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-14
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.7384 $
1,846.00 $

Prices

2,500 0.7384 $
5,000 0.7105 $

LDO.VREG POS 5V 0,15A 2% SO14 Description

The TLE42994G is a monolithic integrated low dropout voltage regulator, especially designed for automotive applications that need to be in ON state during the car’s engine is turned off. An input voltage up to 45 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 150 mA. It is short-circuit protected by the implemented current limitation and has an integrated over temperature shutdown. A reset signal is generated for an output voltage V Q,rt of typically 4.65 V.

Summary of Features

  • Output Voltage 5 V ± 2%
  • Output Current up to 150 mA
  • Extreme Low Current Consumption In ON State
  • Enable Function: Below 1 µA Current Consumption In OFF State
  • Early Warning
  • Power-on and Under voltage Reset with Programmable Delay Time
  • Reset Low Down to V Q = 1 V
  • Adjustable Reset Threshold
  • Very Low Dropout Voltage
  • Output Current Limitation
  • Reverse Polarity Protection
  • Over temperature Protection
  • Suitable for Use in Automotive Electronics
  • Wide Temperature Range from -40 °C up to 150 °C
  • Input Voltage Range from -42 V to 45 V
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust Protection Features
  • Wide Input Operation and Temperature Range

Target Applications

  • Automotive General

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
45 V
Automotive
AEC-Q(100)
Package
PG-DSO-14
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.065 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.6 V
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000253853
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?