Cart

TLE4295G V30

INFINEON SP000950306

image shown is a representation only

INFINEON

LDO VREG 3V 30mA SCT595-5
Supplier: Infineon Technologies
Matchcode: TLE4295G V30
Rutronik No.: ICSPR7655
Unit Pack: 3000
MOQ: 3000
package: SCT595-5
Packaging: REEL
In Stock
0.5309 $
1,592.70 $

Prices

3,000 0.5309 $
6,000 0.4769 $
9,000 0.4679 $

LDO VREG 3V 30mA SCT595-5 Description

The TLE 4295 G is a monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At over temperature the regulator is automatically turned off by the integrated thermal protection circuit.

Summary of Features

  • Four Versions: 2.6 V, 3.0 V, 3.3 V, 5.0 V
  • Output Voltage Tolerance ≤ ± 4%
  • Very low Drop Voltage
  • Output current: 30 mA
  • Power Fail Output
  • Low Quiescent Current Consumption
  • Wide Operation Range: up to 45 V
  • Wide Temperature Range: -40 ° C ≤ T j ≤ ; 150 ° C
  • Output Protected against Short Circuit
  • Over Temperature Protection
  • Reverse Polarity Proof
  • Very small SMD-Package PG-SCT595-5
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
3 V
Output current
0.03 A
Input Voltage
45 V
Package
SCT595-5
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.06 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000950306
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?