Cart

TLE4294GV50

INFINEON SP000361641

image shown is a representation only

INFINEON

LDO VREG 5V 0.03A 4% SCT595-5
Supplier: Infineon Technologies
Matchcode: TLE4294GV50
Rutronik No.: ICSPR9370
Unit Pack: 3000
MOQ: 3000
package: SCT595-5
Packaging: REEL
On request
0.5127 $
1,538.10 $

Prices

3,000 0.5127 $
6,000 0.4606 $
9,000 0.4519 $

LDO VREG 5V 0.03A 4% SCT595-5 Description

The TLE4294 is a monolithic integrated low drop out voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore, the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At over temperature the regulator is automatically turned off by the integrated thermal protection circuit.Input voltages up to 40 V are regulated to V Q,nom= 5.0 V. The output is able to drive a load of more than 30 mA, while it regulates the output voltage within a 4% accuracy.

Summary of Features

  • Output Voltage Tolerance ≤ ±4%
  • Very low Drop out Voltage
  • Output Current: 30 mA
  • Low Quiescent Current Consumption
  • Wide Operation Range: up to 45 V
  • Wide Temperature Range: T j ; = -40 °C to +150 °C
  • Output Protected against short Circuit
  • Over Temperature Protection
  • Reverse Polarity Protection
  • Very small SMD-Package PG-SCT595-5
  • Green Product (RoHS compliant)
  • AEC Qualified

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.03 A
Input Voltage
45 V
Package
SCT595-5
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Tolerance
4 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000361641
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?