Cart

TLE4291E

INFINEON SP001191330

image shown is a representation only

INFINEON

LDOVREG POS 5V 0,45A 2% SSOP14
Supplier: Infineon Technologies
Matchcode: TLE4291E
Rutronik No.: ICSPR9113
Unit Pack: 2500
MOQ: 2500
package: SSOP-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
0.905 $
Total Value
0.91 $
Unit Pack
2500
MOQ
2500
Packaging
REEL
Unit Price
0.9049 $
Total Value
2,262.25 $

Prices

2,500 0.9049 $
5,000 0.8708 $

LDOVREG POS 5V 0,45A 2% SSOP14 Description

The TLE4291 is a monolithic integrated low-dropout voltage regulator in a PG-SSOP-14 EP exposed pad package, especially designed for automotive applications. An input voltage up to 42 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 450 mA. It is short-circuit protected by the implemented current limitation and has an integrated over temperature shutdown. The integrated reset and watchdog function makes it suitable for supplying microprocessor systems in automotive environments. The watchdog and the power-on reset delay timing can be programmed by the external delay capacitor.

Summary of Features

  • Output Voltage 5 V ± 2%
  • Output Current up to 450 mA
  • Very low Current Consumption
  • Power-on and Under voltage Reset with Programmable Delay Time
  • Integrated Standard Watchdog
  • Reset Low Down to V Q ; = 1 V
  • Very Low Dropout Voltage
  • Output Current Limitation
  • Reverse Polarity Protection
  • Over temperature Protection
  • Suitable for Use in Automotive Electronics
  • Wide Temperature Range from -40 °C up to 150 °C
  • Input Voltage Range from -42 V to 45 V
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general
  • Automotive climatic control (HVAC)

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.45 A
Input Voltage
42 V
Automotive
AEC-Q(100)
Package
SSOP-14
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001191330
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?