Cart

TLE4279G

INFINEON SP000306727

image shown is a representation only

INFINEON

LDO VREG 5V 0.15A 2% DSO-8
Supplier: Infineon Technologies
Matchcode: TLE4279G
Rutronik No.: ICSPR4665
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
0.7615 $
1,903.75 $

Prices

2,500 0.7615 $
5,000 0.7471 $
Article with this quantity is not orderable.

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
45 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.15 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000306727
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?