Cart

TLE4278G

INFINEON SP001435156

image shown is a representation only

INFINEON

LDO VREG 5V 0.16A 2% DSO-14
Supplier: Infineon Technologies
Matchcode: TLE4278G
Rutronik No.: ICSPR10132
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
On request
1.25 $
3,125.00 $

Prices

2,500 1.25 $
5,000 1.21 $

LDO VREG 5V 0.16A 2% DSO-14 Description

The TLE 4278 is a monolithic integrated low-drop fixed output voltage regulator supplying loads up to 200 mA. The IC is available in a PG-DSO-14-30 package. It is designed to supply microprocessor systems under the severe conditions of automotive applications and therefore equipped with additional protection functions against over-load, short circuit and over temperature. The TLE 4278 can also be used in other applications where a stabilized voltage is required.

Summary of Features

  • Output voltage tolerance ≤ ±2%
  • Very low current consumption
  • Separated reset and watchdog output
  • Low-drop voltage
  • Watchdog
  • Adjustable watchdog activating threshold
  • Adjustable reset threshold
  • Over temperature protection
  • Reverse polarity protection
  • Short-circuit proof
  • Suitable for use in automotive electronics
  • Wide temperature range
  • AEC qualified
  • Green Product (RoHS compliant) version of TLE 4278 G

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.16 A
Input Voltage
45 V
Package
SO-14
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.16 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Watchdog
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001435156
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?