Cart

TLE4278G

INFINEON SP000305157

image shown is a representation only

INFINEON

LDO.VREG POS 5V 0,16A 2% SO14
Supplier: Infineon Technologies
Matchcode: TLE4278G
Rutronik No.: ICSPR8190
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
2,775.00 $

Prices

2,500 1.11 $
5,000 1.07 $

LDO.VREG POS 5V 0,16A 2% SO14 Description

The TLE 4278 is a monolithic integrated low-drop fixed output voltage regulator supplying loads up to 200 mA. The IC is available in a PG-DSO-14-30 package. It is designed to supply microprocessor systems under the severe conditions of automotive applications and therefore equipped with additional protection functions against over-load, short circuit and over temperature. The TLE 4278 can also be used in other applications where a stabilized voltage is required.

Summary of Features

  • Output voltage tolerance ≤ ±2%
  • Very low current consumption
  • Separated reset and watchdog output
  • Low-drop voltage
  • Watchdog
  • Adjustable watchdog activating threshold
  • Adjustable reset threshold
  • Over temperature protection
  • Reverse polarity protection
  • Short-circuit proof
  • Suitable for use in automotive electronics
  • Wide temperature range
  • AEC qualified
  • Green Product (RoHS compliant) version of TLE 4278 G

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.16 A
Input Voltage
45 V
Automotive
AEC-Q(100)
Package
PG-DSO-14
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.16 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Watchdog
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000305157
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?