Cart

TLE42764E V50

INFINEON SP000707564

image shown is a representation only

INFINEON

LDO VREG 5V 0.4A 2% SSOP-14
Supplier: Infineon
Matchcode: TLE42764E V50
Rutronik No.: ICSPR9853
Unit Pack: 1
MOQ: 1
package: SOP-14
Packaging: INDIVIDUAL
On request
2.42 $
0 $
Article with this quantity is not orderable.

LDO VREG 5V 0.4A 2% SSOP-14 Description

The TLE42764 is a monolithic integrated low dropout voltage regulator for load currents up to 400 mA. An input voltage up to 40 V is regulated to an adjustable or 5 V fixed voltage with a precision of ±2%. The device is designed for the harsh environment of automotive applications.

Summary of Features

  • Very Low Current Consumption
  • Adjustable and 5 V Fixed Output Voltage ±2%
  • Output Current up to 400 mA
  • Enable Input
  • Very Low Dropout Voltage
  • Output Current Limitation
  • Over temperature Shutdown
  • Reverse Polarity Protection
  • Wide Temperature Range From -40 °C up to 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.4 A
Input Voltage
40 V
Package
SOP-14
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
250 mV
Tolerance
2 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP000707564
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?