Cart

TLE4275D

INFINEON SP000300949

image shown is a representation only

INFINEON

LDO VREG 5V 0.45A TO252-5
Supplier: Infineon Technologies
Matchcode: TLE4275D
Rutronik No.: ICSPR8330
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
In Stock
1.63 $
4,075.00 $

LDO VREG 5V 0.45A TO252-5 Description

The TLE4275 is a monolithic integrated low-drop voltage regulator in a 5-pin TO-package. An input voltage up to 45 V is regulated to V Q,nom = 5.0 V. The IC is able to drive loads up to 450 mA and is short-circuit proof. At over temperature the TLE4275 is turned off by the incorporated temperature protection. A reset signal is generated for an output voltage V Q,rt of typ. 4.65 V. The delay time can be programmed by the external delay capacitor.

Summary of Features

  • Output voltage 5 V ± 2%
  • Very low current consumption
  • Power-on and under voltage reset
  • Reset low down to V Q ; = 1 V
  • Very low-drop voltage
  • Short-circuit-proof
  • Reverse polarity proof
  • Suitable for use in automotive electronics
  • ESD protection > 4 kV
  • Green Product (RoHS compliant) version of TLE 4275
  • AEC qualified
  • Wide Temperature Range 40 °C = T j = 150 °C

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.45 A
Input Voltage
45 V
Package
DPAK-5
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.15 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000300949
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?