Cart

TLE4275D V33

INFINEON SP000262517

image shown is a representation only

INFINEON

LDO.VREG 3,3V 0,45A TO252-5-11
Supplier: Infineon Technologies
Matchcode: TLE4275D V33
Rutronik No.: ICSPR8852
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
In Stock
1.63 $
4,075.00 $

LDO.VREG 3,3V 0,45A TO252-5-11 Description

The TLE4275 V33 is a monolithic integrated low dropout fixed output voltage regulator for loads up to 400mA. An integrated reset generator with adjustable power-on delay time as well as several protection circuits predestine the IC for supplying microprocessor systems in an automotive environment.

Summary of Features

  • Output voltage 3.3 V ± 2 %
  • Current capability 400 mA
  • Stable with ceramic output capacitor
  • Reset circuit functional without supply voltage present
  • Reset output active low down to V Q ; = 1 V
  • Reset circuit sensing the output voltage with programmable delay time
  • Maximum input voltage -42 V ≤ V I ; ≤ +45 V
  • ESD Resistivity 4 kV (Human Body Model)
  • Reverse polarity protection
  • Short circuit protection
  • Over temperature shutdown
  • Automotive temperature range -40 °C ≤ T j ; ≤ 150 °C
  • Green Product (RoHS compliant)
  • AEC qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.45 A
Input Voltage
45 V
Package
DPAK-5
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.15 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000262517
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?