Cart

TLE42754E

INFINEON SP000441598

image shown is a representation only

INFINEON

LDO VREG 5V 0.45A SSOP-14
Supplier: Infineon Technologies
Matchcode: TLE42754E
Rutronik No.: ICSPR9845
Unit Pack: 1
MOQ: 1
package: SOP-14
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.91 $
0 $
Article with this quantity is not orderable.

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.45 A
Input Voltage
45 V
Package
SOP-14
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Reset-Output
OPEN COLL.
Tolerance
2 %
Reset threshold
4.65 V
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP000441598
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?