Cart

TLE42754D

INFINEON SP000354517

image shown is a representation only

INFINEON

LDO.VREG POS 5V 0,45A TO252-5
Supplier: Infineon Technologies
Matchcode: TLE42754D
Rutronik No.: ICSPR9506
Unit Pack: 2500
MOQ: 2500
package: TO252-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
0.6845 $
Total Value
0.68 $
Unit Pack
2500
MOQ
2500
Packaging
REEL
Unit Price
0.6844 $
Total Value
1,711.00 $

Prices

2,500 0.6844 $
5,000 0.6715 $

LDO.VREG POS 5V 0,45A TO252-5 Description

The TLE42754 is a monolithic integrated low-dropout voltage regulator in a 5-pin TO-package, especially designed for automotive applications. An input voltage up to 42 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 450 mA. It is short-circuit proof by the implemented current limitation and has an integrated over temperature shutdown. A reset signal is generated for an output voltage V Q,rt of typically 4.65 V. The power-on reset delay time can be programmed by the external delay capacitor.

Summary of Features

  • Output Voltage 5 V ± 2%
  • Output Current up to 450 mA
  • Very low Current Consumption
  • Power-on and Under voltage Reset with Programmable Delay Time
  • Reset Low Down to V Q ; = 1 V
  • Very Low Dropout Voltage
  • Output Current Limitation
  • Reverse Polarity Protection
  • Over temperature Protection
  • Suitable for Use in Automotive Electronics
  • Wide Temperature Range from -40 °C up to 150 °C
  • Input Voltage Range from -42 V to 45 V
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.45 A
Input Voltage
45 V
Automotive
AEC-Q(100)
Package
TO252-5
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.15 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000354517
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?