Cart

TLE4274GS V33

INFINEON SP000396456

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.4A SOT223-4
Supplier: Infineon Technologies
Matchcode: TLE4274GS V33
Rutronik No.: ICSPR8402
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 02/15/2019
1.34 $
1,340.00 $

Prices

1,000 1.34 $
2,000 1.0967 $
3,000 1.0486 $
4,000 1.0389 $
6,000 1.0197 $
Article with this quantity is not orderable.

LDO VREG 3.3V 0.4A SOT223-4 Description

Description:

Summary of Features

  • Output voltage: 3.3 V/2.5 V ± 4%
  • Current capability 400 mA
  • Very low current consumption
  • Short-circuit proof
  • Reverse polarity proof
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Wide Temperature Range 40 °C = T j = 150 °C

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.4 A
Input Voltage
45 V
Package
SOT223-3
Automotive
AEC-Q(100)
Dropout Voltage
700 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000396456
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?