Cart

TLE4274GS V33

INFINEON SP001130104

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.4A SOT223-4
Supplier: Infineon
Matchcode: TLE4274GS V33
Rutronik No.: ICSPR9925
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
On request
1.33 $
1,330.00 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.4 A
Input Voltage
45 V
Package
SOT223-3
Automotive
AEC-Q(100)
Dropout Voltage
700 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001130104
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?