Cart

TLE4274GS V25

INFINEON SP001130106

image shown is a representation only

INFINEON

LDO VREG 2.5V 4% SOT223-4
Supplier: Infineon Technologies
Matchcode: TLE4274GS V25
Rutronik No.: ICSPR9924
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7438 $
743.80 $

Prices

1,000 0.7438 $
2,000 0.706 $
4,000 0.6934 $
5,000 0.6808 $
6,000 0.6682 $

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.4 A
Input Voltage
45 V
Package
SOT223-3
Automotive
AEC-Q(100)
Dropout Voltage
1000 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001130106
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?