Cart

TLE4274GS V25

INFINEON SP000395822

image shown is a representation only

INFINEON

LDO VREG 2.5V 4% SOT223-4
Supplier: Infineon Technologies
Matchcode: TLE4274GS V25
Rutronik No.: ICSPR8534
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
0.7586 $
758.60 $

Prices

1,000 0.7586 $
2,000 0.72 $
4,000 0.7072 $
5,000 0.6943 $
6,000 0.6815 $
Article with this quantity is not orderable.

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.4 A
Input Voltage
45 V
Package
SOT223-3
Automotive
AEC-Q(100)
Dropout Voltage
1000 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000395822
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?