Cart

TLE4274G V10

INFINEON SP001130100

image shown is a representation only

INFINEON

LDO VREG 10V 0.4A 4% TO263-3
Supplier: Infineon Technologies
Matchcode: TLE4274G V10
Rutronik No.: ICSPR10235
Unit Pack: 1000
MOQ: 1000
package: TO263-3
Packaging: REEL
In Stock
1.18 $
1,180.00 $

Prices

1,000 1.18 $
2,000 0.9565 $
3,000 0.9146 $
4,000 0.9062 $
6,000 0.8894 $

Parameter

Mode
POS
Output Voltage
10 V
Output current
0.6 A
Input Voltage
45 V
Package
TO263-3
Automotive
AEC-Q(100)
Dropout Voltage
700 mV
Op.Temp R.min
-40 °C
Quiescent curre
100 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001130100
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?