Cart

TLE4274G V10

INFINEON SP000362359

image shown is a representation only

INFINEON

LDO VREG 10V 0.4A 4% TO263-3
Supplier: Infineon Technologies
Matchcode: TLE4274G V10
Rutronik No.: ICSPR8570
Unit Pack: 1000
MOQ: 1000
package: D2PAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9517 $
951.70 $

Prices

1,000 0.9517 $
2,000 0.9347 $
3,000 0.9262 $
4,000 0.9177 $
Article with this quantity is not orderable.

LDO VREG 10V 0.4A 4% TO263-3 Description

The TLE 4274 is a low drop voltage regulator available in a TO220, TO252 and TO263 package. The IC regulates an input voltage up to 40 V to V Qrated = 5.0 V (V50), 8.5 V (V85) and 10 V (V10). The maximum output current is 400 mA. The IC is short-circuit proof and incorporates temperature protection that disables the IC at over temperature. A 3.3 V and 2.5 V version is also available. For information about the low output voltage types please refer to the data sheet TLE4274 / 3.3 V; 2.5 V.

Summary of Features

  • Output voltage 5 V, 8.5 V or 10 V
  • Output voltage tolerance ≤ ±4%
  • Current capability 400 mA
  • Low-drop voltage
  • Very low current consumption
  • Short-circuit proof
  • Reverse polarity proof
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant) version of TLE 4274
  • AEC qualified
  • Wide Temperature Range 40 °C ≤ T j ≤ 150 °C

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
10 V
Output current
0.6 A
Input Voltage
45 V
Package
D2PAK-3
Automotive
AEC-Q(100)
Dropout Voltage
700 mV
Op.Temp R.min
-40 °C
Quiescent curre
100 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000362359
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?