Cart

TLE4274D V50

INFINEON SP000300149

image shown is a representation only

INFINEON

LDO VREG 5V 0.4A TO252-3
Supplier: Infineon
Matchcode: TLE4274D V50
Rutronik No.: ICSPR8201
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
0.9638 $
2,409.50 $

Prices

2,500 0.9638 $
5,000 0.7848 $
7,500 0.7504 $
10,000 0.7435 $
12,500 0.7297 $
Article with this quantity is not orderable.

LDO VREG 5V 0.4A TO252-3 Description

The TLE 4274 is a low drop voltage regulator available in a TO220, TO252 and TO263 package. The IC regulates an input voltage up to 40 V to V Qrated = 5.0 V (V50), 8.5 V (V85) and 10 V (V10). The maximum output current is 400 mA. The IC is short-circuit proof and incorporates temperature protection that disables the IC at over temperature. A 3.3 V and 2.5 V version is also available. For information about the low output voltage types please refer to the data sheet TLE4274 / 3.3 V; 2.5 V.

Summary of Features

  • Output voltage 5 V, 8.5 V or 10 V
  • Output voltage tolerance ≤ ±4%
  • Current capability 400 mA
  • Low-drop voltage
  • Very low current consumption
  • Short-circuit proof
  • Reverse polarity proof
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant) version of TLE 4274
  • AEC qualified
  • Wide Temperature Range 40 °C ≤ T j ≤ 150 °C

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.4 A
Input Voltage
45 V
Package
DPAK-3
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000300149
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?