Cart

TLE42744GSV33

INFINEON SP001116624

image shown is a representation only

INFINEON

LDO VREG 5V 0.6A 4% SOT223-4
Supplier: Infineon Technologies
Matchcode: TLE42744GSV33
Rutronik No.: ICSPR9750
Unit Pack: 1
MOQ: 1
package: SOT223-3
Packaging: INDIVIDUAL
In Stock
1.80 $
1.80 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.6 A
Input Voltage
40 V
Package
SOT223-3
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Tolerance
4 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001116624
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?